Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.130 |
| 50+ | €1.720 |
| 250+ | €1.470 |
| 500+ | €1.260 |
| 1000+ | €1.180 |
| 2000+ | €1.160 |
Product Information
Product Overview
2920L700SLPR is a low Rho series PolySwitch® Resettable PPTC. This device provide overcurrent protection for applications where ultra-low internal resistance. It is an ultra-low voltage drop and automatic resettable protection are desired. This allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra-low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. This allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. Application includes USB peripherals including new USB 3.0 / 2.0 ports, Li-ion / Li-Polymer battery packs, smart phones, tablet and notebook PCs, E-readers, LCD / LED HDTV, computer peripherals, digital cameras and video cameras, hard disk drives, game consoles.
- Ultra-low internal resistance, very thin profile
- Miniature size saves board space
- Fast response to fault currents
- Compatible with high temperature solders
- Broadest range of hold current ratings
- UL recognized and TUV approved
- Solder-plated copper (solder material: matte tin (Sn)) terminal material
- Operating temperature range from -40°C to +85°C
Technical Specifications
SMD
PolySwitch Low Rho Series
7A
0.2s
-40°C
-
2920 (7351 Metric)
6VDC
14A
50A
85°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate