Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30R500UF
Order Code1822242
Product RangePOLY-FUSE 30R Series
Technical Datasheet
366 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
5+ | €1.120 |
10+ | €1.030 |
25+ | €0.969 |
50+ | €0.908 |
200+ | €0.764 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R500UF
Order Code1822242
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length14mm
Thickness3mm
Height25.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The 30R500UF is a 5A surface mount POLYFUSE® PTC Resettable Fuse designed to provide over-current protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred. This 30R series radial leaded device is featured with fast time-to-trip.
- Cured, flame-retardant epoxy polymer insulating material
- UL94V-0 Flammability rating
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Motor Drive & Control, Automotive, Consumer Electronics
Warnings
Operation beyond the specified rating may result in damage and possible arcing and flame.
Technical Specifications
Product Range
POLY-FUSE 30R Series
Voltage Rating
30VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
14mm
Height
25.6mm
Operating Temperature Max
85°C
Thermistor Mounting
Through Hole
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 30R500UF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000971
Product traceability