Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No39605000000
Order Code529527
Product RangeTE5 396 Series
Technical Datasheet
1.018 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
50+ | €0.860 |
100+ | €0.786 |
250+ | €0.723 |
500+ | €0.670 |
1400+ | €0.624 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39605000000
Order Code529527
Product RangeTE5 396 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Voltage Rating VAC125V
Product RangeTE5 396 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
125V
Product Range
TE5 396 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 39605000000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000678
Product traceability