Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-03-A
Order Code4254234
Product Range55100 Series
Technical Datasheet
386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
10+ | €5.330 |
25+ | €5.060 |
50+ | €4.880 |
100+ | €4.720 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-03-A
Order Code4254234
Product Range55100 Series
Technical Datasheet
Sensor TypeProximity Sensor
Sensing Range Max18mm
Supply Voltage DC Min3.8V
Activating Distance Min19mm
Activating Distance Max-
Supply Voltage DC Max24V
Sensor MountingFlange
Output ConfigurationVoltage
Sensor TerminalsWire Leads
Output Voltage400mV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
SVHCTo Be Advised
Product Overview
55100-3H-03-A is a 55100 series miniature flange mount hall effect proximity sensor (25.5mm x 11.00m and only 3.00mm high). It features high switching speed upto 10KHz. It has long life upto 20 billion operations. It operates in static or dynamic magnetic field. It is used in applications such as position and limit sensing, RPM measurement, flow metering, commutation of brushless dc motors, angle sensing, magnetic encoders. It’s case design enables screw or adhesive mounting and capable of switching up to 24VDC and 20mA.
- Magnetically operated position sensor, reverse/over voltage protection
- Built in temperature compensation, unaffected by harsh environments
- 3 wire switch, 55 typical sensitivity gauss
- 500mm cable length , tinned leads termination
- Supply voltage range from +2.7VDC to +24VDC (operate)
- 32VDC max overvoltage protection
- 12KHz switching speed
- Operating temperature range from -40°C to +100°C, IP67 rated
- Vibration is 50g maximum @ 50 to 2,000Hz, shock is 150g maximum at 11ms ½ sine
- Open collector output
Technical Specifications
Sensor Type
Proximity Sensor
Supply Voltage DC Min
3.8V
Activating Distance Max
-
Sensor Mounting
Flange
Sensor Terminals
Wire Leads
Operating Temperature Min
-40°C
Product Range
55100 Series
Sensing Range Max
18mm
Activating Distance Min
19mm
Supply Voltage DC Max
24V
Output Configuration
Voltage
Output Voltage
400mV
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
Product traceability