Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-03-A
Order Code4209274
Product Range55140 Series
Technical Datasheet
541 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.630 |
10+ | €6.360 |
25+ | €6.050 |
50+ | €5.370 |
100+ | €5.190 |
Price for:Each
Minimum: 1
Multiple: 1
€6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-03-A
Order Code4209274
Product Range55140 Series
Technical Datasheet
Sensor TypeHall-Effect Magnetic Position Sensor
Supply Voltage DC Min2.7V
Nominal Air Gap-
Supply Voltage DC Max24V
Sensor TerminalsWire Leads
Maximum Air Gap-
Resolution-
Output ConfigurationSink
Linearity-
Electrical Rotation Angle-
Output Voltage Min400mV
Supply Voltage Min2.7VDC
Supply Voltage Max24VDC
Rotational Life Cycles20000000000
IP RatingIP67
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55140 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Nominal Air Gap
-
Sensor Terminals
Wire Leads
Resolution
-
Linearity
-
Output Voltage Min
400mV
Supply Voltage Max
24VDC
IP Rating
IP67
Operating Temperature Min
-40°C
Product Range
55140 Series
SVHC
To Be Advised
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
24V
Maximum Air Gap
-
Output Configuration
Sink
Electrical Rotation Angle
-
Supply Voltage Min
2.7VDC
Rotational Life Cycles
20000000000
Sensor Housing
Flange Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00774
Product traceability