Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55505-00-02-B
Order Code4254231
Product Range55505 Series
Technical Datasheet
421 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.240 |
5+ | €25.520 |
10+ | €23.790 |
25+ | €23.480 |
50+ | €23.170 |
100+ | €22.850 |
500+ | €22.540 |
Price for:Each
Minimum: 1
Multiple: 1
€27.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55505-00-02-B
Order Code4254231
Product Range55505 Series
Technical Datasheet
Sensor TypeProximity Sensor
Activating Distance Min-
Supply Voltage DC Min4.75V
Activating Distance Max-
Supply Voltage DC Max24V
Sensor MountingFlange
Output ConfigurationDigital
Sensor TerminalsCable with Connector
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55505 Series
SVHCTo Be Advised
Product Overview
55505-00-02-B is a 55505 series robust flange mount, Geartooth hall effect sensor primarily used for geartooth sensing. Protected against severe and automotive environments. It is capable of switching up to 27VDC and 20mA. Its case design incorporates a brass mounting bush. Ideally suited for wheel, transmission, and camshaft speed sensing, gear tooth sensors, rotary encoders, and industrial, commercial, and automotive applications.
- Ferrous target sensing, protection against severe and automotive environments
- Self-adjusting magnetic range, high-speed operation
- Integral EMC, short-circuit and reverse voltage protection, on-board 10bit A/D converter
- No chopper delay, immune to target run-out, rotational alignment to target not critical
- 300mm cable length, Deutsch DTM04-3P termination
- 3-Wire (voltage output), supply voltage range from 4.75V to 24V
- Output low voltage is 0.6V max at 20mA
- Operating temperature range from -40°C to 125°C
- Current consumption is 1mA minimum
- 15KHz max switching speed
Technical Specifications
Sensor Type
Proximity Sensor
Supply Voltage DC Min
4.75V
Supply Voltage DC Max
24V
Output Configuration
Digital
Operating Temperature Min
-40°C
Product Range
55505 Series
Activating Distance Min
-
Activating Distance Max
-
Sensor Mounting
Flange
Sensor Terminals
Cable with Connector
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability