Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-02-A
Order Code5541141
Product Range59140 Series
Technical Datasheet
5.568 In Stock
6.061 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.850 |
25+ | €2.650 |
50+ | €2.510 |
100+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-02-A
Order Code5541141
Product Range59140 Series
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Range Max16mm
Sensing Distance Max11.5mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
59140-1-S-02-A is a 59140 series miniature flange mount reed sensor occupying only 3.22cm² (0.500”²) board space. It’s case design enables screw or adhesive mounting and the wires exit from top right hand side. It is capable of switching up to 265VAC/300VDC at 10VA. The 59140 functions best with the matching actuator 57140-000. Typical applications include position and limit sensing, security system switch, linear actuators and door switch.
- Magnetically operated position sensor
- Hermetically sealed, magnetically operated contacts
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Excellent for switching microcontroller logic level loads
- Normally open contact
- 300mm cable length
- Tinned leads
Applications
Industrial, Sensing & Instrumentation, Security
Notes
57140 actuator is sold separately.
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensing Distance Max
11.5mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
16mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59140 Series
Alternatives for 59140-1-S-02-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004