Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59145-1-S-02-A
Order Code5541189
Product Range59145 Series
Technical Datasheet
2.545 In Stock
1.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.850 |
25+ | €2.650 |
50+ | €2.510 |
100+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-1-S-02-A
Order Code5541189
Product Range59145 Series
Technical Datasheet
Sensing Range Max16mm
Sensor TypeReed Sensor
Sensing Distance Max13.5mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
59145-1-S-02-A is a 59145 series flange mounting reed sensor. It’s case design enables screw or adhesive mounting and the wires exit from top right hand side. It is also available with left hand exit - see 59150 Series. It is capable of switching up to 265VAC/300VDC at 10VA. The 59145 functions best with the matching actuator 57145-000. Typical applications include position and limit sensing, security system switch, linear actuators and door switch.
- Two-part magnetically operated proximity sensor
- 8.57mm x 19.05mm x 6.35mm size
- Hermetically sealed, magnetically operated contacts
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Simple installation and adjustment
- Normally open contact
- 300mm cable length
- Tinned leads
Notes
57145 actuator is sold separately.
Technical Specifications
Sensing Range Max
16mm
Sensing Distance Max
13.5mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59145 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability