Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59630-1-T-02-A
Order Code1354510
Product Range59630 Series
Technical Datasheet
2.185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.200 |
10+ | €5.950 |
25+ | €5.670 |
50+ | €5.460 |
100+ | €5.280 |
Price for:Each
Minimum: 1
Multiple: 1
€6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59630-1-T-02-A
Order Code1354510
Product Range59630 Series
Technical Datasheet
Media TypeLiquid
Process Connection Type-
Output Current500mA
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59630 Series
Product Overview
59630-1-T-02-A is a 59630 series reed level sensor with integral float actuator. It is ideally suited to liquid and air conditioning condensate and industrial process control applications. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Typical applications are liquid level control, air conditioning systems, industrial process control.
- Sensor with integral blown polypropylene float, with integral magnet
- It operates when float rises from end stop position
- No standby power required
- Simple installation with M8 thread and nut
- Normally open switch type
- Switching current is 0.5A, switching voltage is 200VDC/140VAC
- Tinned leads (6.4±0.76)mm terminal
- 300mm cable length (24AWG 7/32 PVC 105°C UL1430/UL1569)
- –40°C to +105°C operating temperature rating
Technical Specifications
Media Type
Liquid
Output Current
500mA
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
59630 Series
Technical Docs (2)
Alternatives for 59630-1-T-02-A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979