Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59630-4-T-02-F
Order Code3873945
Product Range59630 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €6.110 |
1000+ | €5.850 |
Price for:Each
Minimum: 500
Multiple: 500
€3,055.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59630-4-T-02-F
Order Code3873945
Product Range59630 Series
Technical Datasheet
Operating Pressure Max-
Level Switch TypeFloat Sensor
Sensor Body Material-
Media TypeLiquid
Process Connection Type-
Output Current500mA
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59630 Series
Technical Specifications
Operating Pressure Max
-
Sensor Body Material
-
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
Level Switch Type
Float Sensor
Media Type
Liquid
Output Current
500mA
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
59630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009453