Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No65600001009
Order Code1597013
Product Range656 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No65600001009
Order Code1597013
Product Range656 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsPin
No. of Fuses1Fuses
Product Range656 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
Alternatives for 65600001009
2 Products Found
Product Overview
65600001009 is a 656 series moulded base PC mount fuse block For 5×20mm fuses.
- Black thermoplastic UL94 V-0 holder material
- 250V rated voltage
- 10A /2.5W maximum current/ power
- Solder pins 0.4mm×1.1mm
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
10A
Holder Terminals
Pin
Product Range
656 Series
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132
Product traceability