Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No81500000005
Order Code9516417
Product Range815 Series
Technical Datasheet
973 In Stock
1.300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
5+ | €2.430 |
10+ | €2.240 |
20+ | €1.980 |
50+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No81500000005
Order Code9516417
Product Range815 Series
Technical Datasheet
Product Range815 Series
Product Overview
The 81500000005 is a 20 x 5mm Fuse Carrier/Bayonet Cap made of black thermoplastic.
- IP40 Protection rating (sealed)
- UL94V-0 Flammability rating
- -25 to 70°C Operating temperature range
Applications
Safety
Technical Specifications
Product Range
815 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability