Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No83100000005
Order Code1271677
Product Range831
Technical Datasheet
2.119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
5+ | €2.200 |
10+ | €2.040 |
20+ | €1.800 |
50+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No83100000005
Order Code1271677
Product Range831
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product Range831
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The 83100000005 is a 16A/250V/2.5W enclosed Bayonet Fuse Holder with thermoplastic construction, tinned solder pin terminals and copper alloy corrosion protected metal. This 831-series PCB mount fuse holder is compatible with 5 x 20mm fuses.
- Black colour
- (4) Solder pins 0.5 x 1.1mm and plastic stud mounting
- Pins spaced at 5.08mm form a common connection
- 0.2mm² Minimum cross section conductor
- <gt/>1.5kV Dielectric strength
- IP40 Protection rating
- -25 to 70°C Operating temperature range
- UL94V-0 Flammability rating
- Cap sold separately
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
16A
Holder Terminals
Solder Pin
Product Range
831
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309