Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ15-02HTG
Order Code3930183
Product RangeSPA AQxx-02HTG Series
Technical Datasheet
647 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.232 |
| 10+ | €0.201 |
| 100+ | €0.172 |
| 500+ | €0.168 |
| 1000+ | €0.163 |
| 5000+ | €0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ15-02HTG
Order Code3930183
Product RangeSPA AQxx-02HTG Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage15V
Power Dissipation Pd500W
Product RangeSPA AQxx-02HTG Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
AQxx-02HTG series TVS diode array designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT) and lightning induced surges. It is also suitable for use in industrial equipment, test and medical equipment, point-of-sale terminals, motor controls, legacy ports (RS-232, RS-485), security and alarm systems applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, 33A (8/20μs as defined in IEC 61000-4-5 2nd edition) for the AQ05
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- PPAP capable
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
3Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
15V
Product Range
SPA AQxx-02HTG Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability