Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoASMD150F-2
Order Code1876447
Product RangePolySwitch ASMD Series
Technical Datasheet
1.261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.515 |
50+ | €0.428 |
100+ | €0.395 |
250+ | €0.327 |
500+ | €0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoASMD150F-2
Order Code1876447
Product RangePolySwitch ASMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch ASMD Series
Voltage Rating16VDC
Holding Current1.27A
Trip Current2.95A
Time to Trip25s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
16VDC
Trip Current
2.95A
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
PolySwitch ASMD Series
Holding Current
1.27A
Time to Trip
25s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for ASMD150F-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001