Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10603NR
Order Code3515820
Product RangeXTREME-GUARD AXGD1 Series
Technical Datasheet
4.431 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.514 |
10+ | €0.389 |
100+ | €0.266 |
500+ | €0.211 |
1000+ | €0.204 |
5000+ | €0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10603NR
Order Code3515820
Product RangeXTREME-GUARD AXGD1 Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeXTREME-GUARD AXGD1 Series
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0603
Operating Voltage
-
Product Range
XTREME-GUARD AXGD1 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability