Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoC106BG
Order Code2762794
Product RangeC106
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.291 |
Price for:Each
Minimum: 2500
Multiple: 2500
€727.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC106BG
Order Code2762794
Product RangeC106
Technical Datasheet
Peak Repetitive Off State Voltage200V
Gate Trigger Current Max200µA
Average On State Current2.55A
On State RMS Current4A
Thyristor Case StyleTO-225AA
No. of Pins3Pins
Peak Non Repetitive Surge Current-
Holding Current Max3mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeC106
SVHCTo Be Advised
Product Overview
The C106BG is a 3-pin Sensitive Gate Silicon Controlled Rectifier is a glassivated PNPN device designed for high volume consumer applications such as temperature, light and speed control, process and remote control and warning systems, where reliability of operation is important.
- Glassivated surface for reliability and uniformity
- Practical level triggering and holding characteristics
- Flat, rugged, thermopad construction for low thermal resistance, high heat dissipation & durability
- Sensitive gate triggering
- 0.5W Forward peak gate power
- 0.1W Forward average gate power
Applications
Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
200V
Average On State Current
2.55A
Thyristor Case Style
TO-225AA
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
110°C
Product Range
C106
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability