Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoC106MG
Order Code2535529
Product RangeC106
Technical Datasheet
3.735 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.190 |
| 10+ | €0.747 |
| 100+ | €0.495 |
| 500+ | €0.387 |
| 1000+ | €0.353 |
| 5000+ | €0.318 |
Price for:Each
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC106MG
Order Code2535529
Product RangeC106
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current2.55A
On State RMS Current4A
Thyristor Case StyleTO-225AA
No. of Pins3Pins
Peak Non Repetitive Surge Current20A
Holding Current Max3mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeC106
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The C106MG is a Reverse Blocking Thyristor/Sensitive Gate Silicon Controlled Rectifier designed for high volume consumer applications such as temperature, light and speed control. This glassivated PNPN device is ideal for process and remote control and warning systems where reliability of operation is important. It has flat, rugged, Thermopad construction for low thermal resistance, high heat dissipation and durability.
- Glassivated surface for reliability and uniformity
- Power rated at economical prices
- Practical level triggering and holding characteristics
- Sensitive gate triggering
- 0.5W Forward peak gate power
- 0.1W Forward average gate power
- 0.2A Forward peak gate current
- 3°C/W Thermal resistance, junction-to-case
Applications
Consumer Electronics, Lighting, Automation & Process Control
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.55A
Thyristor Case Style
TO-225AA
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
110°C
Product Range
C106
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability