Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG10230LTR
Order Code4655043
Product RangeCG10 Series
Technical Datasheet
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.080 |
| 10+ | €2.360 |
| 50+ | €1.960 |
| 200+ | €1.810 |
| 400+ | €1.620 |
| 800+ | €1.430 |
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG10230LTR
Order Code4655043
Product RangeCG10 Series
Technical Datasheet
Product RangeCG10 Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
CG10 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
650V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability