Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
10+ | €1.520 |
50+ | €1.370 |
100+ | €1.220 |
250+ | €1.050 |
500+ | €0.995 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC9909NE
Order Code3930444
Technical Datasheet
TopologyBoost, Buck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max550V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ120kHz
IC MountingSurface Mount
IC Case / PackageSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleSOIC-EP
No. of Outputs1Outputs
Switching Frequency120kHz
Product Overview
Low cost, high-efficiency, offline, high-brightness (HB) LED driver. It is suitable for use in flat-panel display RGB backlighting, signage and decorative LED lighting, DC/DC or AC/DC LED driver applications.
- 8VDC to 550VDC input voltage range
- <gt/>90% efficiency
- Stable operation at <gt/>50% duty cycle
- Drives multiple LEDs in series/parallel
- Regulated LED current
- Linear or PWM brightness control inputs
- Resistor-programmable minimum off-time
- Buck or boost configuration
Technical Specifications
Topology
Boost, Buck
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
120kHz
IC Case / Package
SOIC-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC-EP
Switching Frequency
120kHz
LED Driver Type
-
Input Voltage Max
550V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Boost, Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability