Print Page
Image is for illustrative purposes only. Please refer to product description.
258 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €101.260 |
5+ | €97.300 |
10+ | €93.330 |
Price for:Each
Minimum: 1
Multiple: 1
€101.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXEL40N400
Order Code3930508
Technical Datasheet
Continuous Collector Current90A
Collector Emitter Saturation Voltage2.4V
Power Dissipation380W
Collector Emitter Voltage Max4kV
Transistor Case StyleISOPLUS i5-PAK
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
- Very high voltage IGBT suitable for capacitor discharge, pulser circuits applications
- Silicon Chip on Direct-Copper Bond (DCB) substrate
- Isolated mounting surface
- 4000V electrical isolation
- UL recognized package
- High peak current capability
- Low saturation voltage
- Moulding epoxies meet UL 94 V-0 flammability classification
- High power density
- Easy to mount
Technical Specifications
Continuous Collector Current
90A
Power Dissipation
380W
Transistor Case Style
ISOPLUS i5-PAK
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.4V
Collector Emitter Voltage Max
4kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009652