Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.920 |
5+ | €30.260 |
10+ | €28.600 |
50+ | €26.940 |
100+ | €25.280 |
Price for:Each
Minimum: 1
Multiple: 1
€31.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN230N20T
Order Code3930243
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id220A
Drain Source Voltage Vds200V
Drain Source On State Resistance0.0075ohm
On Resistance Rds(on)0.0075ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.09kW
Power Dissipation Pd1.09kW
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode. It Is suitable for use in synchronous rectification, DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC choppers, AC motor drives, uninterruptible power supplies, high speed power switching applications.
- GigaMOS™ power MOSFET
- miniBLOC with aluminium nitride isolation
- Isolation voltage 2500V
- High current handling capability
- Low RDS(on)
- Easy to mount
- Space savings
- High power density
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
220A
Drain Source On State Resistance
0.0075ohm
Rds(on) Test Voltage
10V
Power Dissipation
1.09kW
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.0075ohm
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
1.09kW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability