Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.280 |
5+ | €38.090 |
10+ | €34.900 |
50+ | €31.710 |
Price for:Each
Minimum: 1
Multiple: 1
€41.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN38N100P
Order Code3930411
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id38A
Drain Source Voltage Vds1kV
Drain Source On State Resistance0.21ohm
On Resistance Rds(on)0.21ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation1kW
Power Dissipation Pd1kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode fast intrinsic rectifier suitable for use in DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, AC motor control, high speed power switching application.
- Polar™ HiperFET™ power MOSFET
- Low intrinsic gate resistance
- miniBLOC with aluminium nitride isolation
- Low package inductance
- Low RDS(on) and QG
- High power density
- Easy to mount
- Space savings
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
38A
Drain Source On State Resistance
0.21ohm
Rds(on) Test Voltage
10V
Power Dissipation
1kW
Operating Temperature Max
150°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
1kV
On Resistance Rds(on)
0.21ohm
Gate Source Threshold Voltage Max
6.5V
Power Dissipation Pd
1kW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability