Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.610 |
5+ | €29.960 |
10+ | €28.310 |
50+ | €26.660 |
100+ | €25.010 |
Price for:Each
Minimum: 1
Multiple: 1
€31.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXX200N65B4
Order Code3930513
Technical Datasheet
Continuous Collector Current480A
Collector Emitter Saturation Voltage1.5V
Power Dissipation1.63kW
Collector Emitter Voltage Max650V
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
Extreme light punch through IGBT for 10-30KHz switching suitable for use in power inverters, UPS, motor drives, SMPS , PFC circuits, battery chargers, welding machines, lamp ballasts applications.
- Square RBSOA
- Short circuit capability
- High current handling capability
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
480A
Power Dissipation
1.63kW
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability