Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH25N250CHV
Order Code3949125
Product RangeXPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.720 |
5+ | €23.420 |
10+ | €21.140 |
25+ | €18.850 |
100+ | €16.560 |
500+ | €15.690 |
Price for:Each
Minimum: 1
Multiple: 1
€25.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH25N250CHV
Order Code3949125
Product RangeXPT Series
Technical Datasheet
Continuous Collector Current95A
Collector Emitter Saturation Voltage3.4V
Power Dissipation937W
Collector Emitter Voltage Max2.5kV
Transistor Case StyleTO-247HV
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT Series
Technical Specifications
Continuous Collector Current
95A
Power Dissipation
937W
Transistor Case Style
TO-247HV
Operating Temperature Max
175°C
Product Range
XPT Series
Collector Emitter Saturation Voltage
3.4V
Collector Emitter Voltage Max
2.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008044
Product traceability