Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.690 |
| 5+ | €41.080 |
| 10+ | €35.460 |
| 50+ | €35.060 |
Price for:Each
Minimum: 1
Multiple: 1
€46.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN140N120A4
Order Code3996593
Technical Datasheet
DC Collector Current380A
Continuous Collector Current380A
IGBT ConfigurationSingle
Continuous Collector Current380A
Collector Emitter Saturation Voltage Vce(on)1.34V
Power Dissipation Pd1.07kW
Collector Emitter Saturation Voltage1.8V
Collector Emitter Voltage V(br)ceo1.2kV
Power Dissipation1.07kW
Operating Temperature Max175°C
Transistor Case StyleSOT-227
No. of Pins4Pins
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
380A
IGBT Configuration
Single
Collector Emitter Saturation Voltage Vce(on)
1.34V
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
1.07kW
Transistor Case Style
SOT-227
IGBT Termination
Screw
IGBT Technology
-
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
380A
Continuous Collector Current
380A
Power Dissipation Pd
1.07kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
175°C
No. of Pins
4Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability