Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX140N120A4
Order Code3996596
Product RangeXPT GenX4 Series
Technical Datasheet
99 In Stock
1.260 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.770 |
5+ | €41.710 |
10+ | €37.650 |
50+ | €33.590 |
Price for:Each
Minimum: 1
Multiple: 1
€45.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX140N120A4
Order Code3996596
Product RangeXPT GenX4 Series
Technical Datasheet
Continuous Collector Current480A
Collector Emitter Saturation Voltage1.34V
Power Dissipation1.5kW
Collector Emitter Voltage Max1.2kV
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX4 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
480A
Power Dissipation
1.5kW
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
XPT GenX4 Series
Collector Emitter Saturation Voltage
1.34V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability