Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoK2500SRP
Order Code3392435
Product RangeTeccor Kxxxzy
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€1,527.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK2500SRP
Order Code3392435
Product RangeTeccor Kxxxzy
Technical Datasheet
Breakover Voltage Min240V
Breakover Voltage Max280V
Breakover Current Max10µA
Diac / Sidac Case StyleDO-214
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeTeccor Kxxxzy
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Breakover Voltage Min
240V
Breakover Current Max
10µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
Teccor Kxxxzy
Breakover Voltage Max
280V
Diac / Sidac Case Style
DO-214
Type
SIDAC
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability