Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKLKD001.T
Order Code2840041
Product RangePOWR-GARD KLKD
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.850 |
5+ | €32.240 |
10+ | €26.710 |
20+ | €23.950 |
Price for:Each
Minimum: 1
Multiple: 1
€36.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLKD001.T
Order Code2840041
Product RangePOWR-GARD KLKD
Technical Datasheet
Product RangePOWR-GARD KLKD
Fuse Current1A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
The KLKD001.T is a 1A/600VAC fast acting Cartridge Fuse with melamine body and copper alloy cap. This KLKD-series fuse designed for use in circuits with high DC fault currents up to 10000A.
- Ferrule version
- 0.252Ω Nominal cold resistance
- 130°C Minimum temperature
Applications
Safety
Technical Specifications
Product Range
POWR-GARD KLKD
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
1A
Voltage Rating VDC
600V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897