Print Page
Image is for illustrative purposes only. Please refer to product description.
905 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.707 |
25+ | €0.553 |
50+ | €0.526 |
100+ | €0.503 |
250+ | €0.479 |
500+ | €0.455 |
1000+ | €0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLF32115TMR
Order Code3473534
Technical Datasheet
Sensor TypeUnipolar Switch
Magnetic Field Min-
Magnetic Field Max17G
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Sensor Type
Unipolar Switch
Magnetic Field Max
17G
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
Magnetic Field Min
-
Supply Voltage Min
1.8V
Sensor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361