Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLFFB0003Z
Order Code2840035
Product RangeLFFB
Technical Datasheet
315 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.560 |
| 10+ | €29.810 |
| 20+ | €27.050 |
Price for:Each
Minimum: 1
Multiple: 1
€32.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLFFB0003Z
Order Code2840035
Product RangeLFFB
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current800A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeLFFB
Voltage Rating VAC150V
Voltage Rating VDC150V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
150V
SVHC
To Be Advised
Fuse Current
800A
Holder Terminals
Bolt Down
Product Range
LFFB
Voltage Rating VDC
150V
Technical Docs (1)
Alternatives for LFFB0003Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107138