Product Information
Alternatives for LVR200S
1 Product Found
Product Overview
The LVR200S is a PolySwitch Resettable Device helps in protecting electric motors and transformers used in commercial and home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful conditions. The LVR line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C. They help protect against damage caused by both over current surges and over temperature faults. They also offer low resistance and are compatibly sized with fuse solutions. The PolySwitch LVR device resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent- and continuous-operation motor applications. Their low resistance, fast time-to-trip and low profile help circuit designers provide a safe and dependable product.
- Compatible with high-volume electronics assembly
- Assist in meeting regulatory requirements
- Hold current at 2A
- Trip current at 4A
- Radial construction
- UL94V-0 Flammability
Applications
Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security
Technical Specifications
PolySwitch LVR Series
240VAC
4A
Rectangular
11.4mm
24.9mm
33.8mm
85°C
No SVHC (15-Jun-2015)
Through Hole
2A
28s
20A
-
6.1mm
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate