Print Page
Image is for illustrative purposes only. Please refer to product description.
358 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.250 |
100+ | €0.848 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC12SNG
Order Code2630391
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current90A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.85V
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The MAC12SNG is a sensitive gate silicon bidirectional TRIAC designed for full wave control of AC loads.
- Sensitive gate allows triggering by microcontrollers and other logic circuits
- Blocking voltage to 800V
- ON-state current rating of 12A RMS at 70°C
- 90A High surge current capability
- Glass passivated junctions for reliability and uniformity
- Maximum values of Igt, Vgt and Ih specified for ease of design
- 8A/ms Minimum at 110°C high commutating di/dt
- 15V/sec Minimum at 110°C immunity to dV/dt
- Operational in three quadrants
Applications
Industrial, HVAC, Motor Drive & Control, Power Management, Consumer Electronics
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
90A
No. of Pins
3Pins
Peak On State Voltage
1.85V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Holding Current Max
10mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for MAC12SNG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002896