Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €120.050 |
Price for:Each
Minimum: 1
Multiple: 1
€120.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCO500-16IO1
Order Code3930425
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max300mA
Average Forward Current560A
On State RMS Current880A
Gate Trigger Voltage Max2V
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleY1
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Single thyristor suitable for use in line rectifying 50/60Hz, softstart AC motor control, DC motor control, power converter, AC power control and lighting and temperature control applications.
- Thyristor for line frequency
- Designed for linear operation
- Long-term stability
- Direct copper bonded Al2O3-ceramic
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
300mA
On State RMS Current
880A
Operating Temperature Max
140°C
Thyristor Case Style
Y1
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
560A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
4Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability