Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.646 |
100+ | €0.424 |
500+ | €0.328 |
1000+ | €0.258 |
5000+ | €0.235 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR08BT1G
Order Code2317529
Technical Datasheet
Peak Repetitive Off State Voltage200V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current800mA
Thyristor Case StyleSOT-223
No. of Pins4Pins
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MCR08BT1G is a PNPN reverse blocking Silicon Controlled Rectifier (SCR) designed for line powered consumer applications.
- Sensitive gate trigger current
- Blocking voltage to 600V
- Glass passivated surface for reliability and uniformity
Applications
Industrial, Lighting, Motor Drive & Control, Sensing & Instrumentation, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
200V
Average On State Current
-
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
4Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability