Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.910 |
5+ | €31.540 |
10+ | €29.180 |
50+ | €26.810 |
100+ | €24.440 |
Price for:Each
Minimum: 1
Multiple: 1
€33.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDMA120U1600VA
Order Code3996574
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current-
Forward Voltage Max1.09V
Diode Module ConfigurationBridge
Diode Case StyleV1-A
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current850A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.09V
Diode Case Style
V1-A
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
-
Diode Module Configuration
Bridge
No. of Pins
7Pins
Forward Surge Current
850A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability