Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €167.790 |
Price for:Each
Minimum: 1
Multiple: 1
€167.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDNA360UB2200PTED.
Order Code3949131
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current360A
Forward Voltage Max1.8V
Diode Module ConfigurationBridge
Diode Case StyleE2
No. of Pins29Pins
Operating Temperature Max150°C
Forward Surge Current1.9kA
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.8V
Diode Case Style
E2
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
360A
Diode Module Configuration
Bridge
No. of Pins
29Pins
Forward Surge Current
1.9kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904
Product traceability