Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD050F-2
Order Code2372930
Product RangePolySwitch microSMD Series
Technical Datasheet
4.000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.193 |
8000+ | €0.183 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€772.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD050F-2
Order Code2372930
Product RangePolySwitch microSMD Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD Series
Voltage Rating13.2VDC
Holding Current500mA
Trip Current1A
Time to Trip0.05s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
13.2VDC
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
PolySwitch microSMD Series
Holding Current
500mA
Time to Trip
0.05s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MICROSMD050F-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability