Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMUBW15-12A7
Order Code3930046
Technical Datasheet
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Continuous Collector Current35A
DC Collector Current35A
Collector Emitter Saturation Voltage Vce(on)2.1V
Collector Emitter Saturation Voltage2.1V
Power Dissipation100W
Power Dissipation Pd100W
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
DC Collector Current
35A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation Pd
100W
Junction Temperature Tj Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
Boric acid (14-Jun-2023)
Continuous Collector Current
35A
Collector Emitter Saturation Voltage Vce(on)
2.1V
Power Dissipation
100W
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
NPT IGBT [Standard]
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020276
Product traceability