Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB18A
Order Code1886331
Product RangeP6SMB
Your Part Number
Technical Datasheet
13.173 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.225 |
| 10+ | €0.176 |
| 100+ | €0.157 |
| 500+ | €0.138 |
| 1000+ | €0.119 |
| 5000+ | €0.0999 |
Price for:Each
Minimum: 5
Multiple: 5
€1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB18A
Order Code1886331
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityUnidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max25.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The P6SMB series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 500W Peak pulse power capability at 10x1000μs waveform
- Built-in strain relief
- Glass passivated junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 12V Current IR
- Available in unidirectional and bidirectional
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
25.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB18A
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
Product traceability