Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPLED18UQ12
Order Code2465075
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.362 |
Price for:Each
Minimum: 5000
Multiple: 5000
€1,810.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED18UQ12
Order Code2465075
Product RangePLED Unidirectional Series (PLEDxxUx Series)
Technical Datasheet
Product RangePLED Unidirectional Series (PLEDxxUx Series)
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleQFN
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage18V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
PLED Unidirectional Series (PLEDxxUx Series)
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
QFN
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141