Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPLED6N
Order Code3361222
Product RangePLEDxN
Technical Datasheet
4.679 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.777 |
10+ | €0.483 |
100+ | €0.312 |
500+ | €0.239 |
1000+ | €0.214 |
5000+ | €0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED6N
Order Code3361222
Product RangePLEDxN
Technical Datasheet
Product RangePLEDxN
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Min-
Operating Temperature Max80°C
Peak Repetitive Off State Voltage-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PLEDxN
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
SOD-123FL
Operating Temperature Min
-
Peak Repetitive Off State Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000985
Product traceability