Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR031FS0250Z
Order Code2913377
Product RangePOWR-SPEED PSR Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €202.600 |
| 5+ | €191.340 |
| 10+ | €180.090 |
| 25+ | €168.830 |
Price for:Each
Minimum: 1
Multiple: 1
€202.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR031FS0250Z
Order Code2913377
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current250A
Blow CharacteristicVery Fast Acting
Fuse Size Metric51.5mm x 51.5mm x 51mm
Fuse Size Imperial2.03" x 2.03" x 2.01"
Voltage Rating VDC600V
Voltage Rating VAC690V
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.03" x 2.03" x 2.01"
Voltage Rating VAC
690V
Fuse Current
250A
Fuse Size Metric
51.5mm x 51.5mm x 51mm
Voltage Rating VDC
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396748
Product traceability