Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3366-000
Order Code3515826
Product RangePolySwitch RKEF Series
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.644 |
| 10+ | €0.495 |
| 50+ | €0.460 |
| 100+ | €0.395 |
| 200+ | €0.355 |
Price for:Each
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3366-000
Order Code3515826
Product RangePolySwitch RKEF Series
Technical Datasheet
Product RangePolySwitch RKEF Series
Voltage Rating60VDC
Holding Current900mA
Trip Current1.8A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.84mm
Diameter-
Length7.87mm
Thickness3.56mm
Height13.97mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RKEF Series
Holding Current
900mA
Time to Trip
2s
Current Rating Max
40A
Diameter
-
Thickness
3.56mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
1.8A
Fuse Shape
Rectangular
Lead Spacing
5.84mm
Length
7.87mm
Height
13.97mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability