2.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.361 |
10+ | €0.292 |
50+ | €0.274 |
100+ | €0.259 |
200+ | €0.248 |
500+ | €0.236 |
Product Information
Product Overview
The RXEF030 from TE Connectivity is a radial leaded PolySwitch resettable device. It provides engineers with more design flexibility. The higher voltage ratings allow this device to use in new applications and it is compatible with high volume electronics assembly.
- Fast time to trip
- Low resistance
- UL, CSA and TUV approved
- Hold current of 0.3A at room temperature
- Maximum voltage of 72V
- Maximum current of 40A
- Trip current of 0.6A at room temperature
- Maximum resistance of 2.1ohm at 20°C (1hr post trip)
- Operation temperature range from -40°C to 85°C
- UL94 V-0 flame retardant epoxy polymer insulation
Applications
Safety, Industrial, Portable Devices
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Notes
Operation in circuits with a large inductance can generate circuit voltage (Ldi/dt) above rated voltage of device.
Technical Specifications
PolySwitch RXEF
72VDC
600mA
Round
5.8mm
-
12.7mm
85°C
Through Hole
300mA
3s
40A
7.4mm
3mm
-40°C
-
Technical Docs (2)
Alternatives for RXEF030
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate