Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS4004DS1RP
Order Code2679637
Product RangeSxx04xSx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.545 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€1,362.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4004DS1RP
Order Code2679637
Product RangeSxx04xSx
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max50µA
Average On State Current2.5A
On State RMS Current4A
Thyristor Case StyleTO-252AA
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max4mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeSxx04xSx
MSL-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
2.5A
Thyristor Case Style
TO-252AA
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
-
Gate Trigger Current Max
50µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
4mA
Operating Temperature Max
110°C
Product Range
Sxx04xSx
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for S4004DS1RP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability