Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS8X5ECSRP.
Order Code3953820
Product RangeS8X5ECSx EV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.929 |
10+ | €0.581 |
25+ | €0.514 |
50+ | €0.446 |
100+ | €0.379 |
250+ | €0.336 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS8X5ECSRP.
Order Code3953820
Product RangeS8X5ECSx EV Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100µA
Average On State Current300mA
On State RMS Current500mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current10A
Holding Current Max3mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeS8X5ECSx EV Series
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
300mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
10A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
Gate Trigger Current Max
100µA
On State RMS Current
500mA
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
125°C
Product Range
S8X5ECSx EV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002792