Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSDP0240T023G6RP
Order Code2777235
Product RangeSIDACtor SDPxxxxT023G6RP
Technical Datasheet
2.017 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €0.890 |
100+ | €0.593 |
500+ | €0.465 |
1000+ | €0.411 |
5000+ | €0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSDP0240T023G6RP
Order Code2777235
Product RangeSIDACtor SDPxxxxT023G6RP
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins6Pins
TVS Thyristor Case StyleSOT-23
Thyristor TypeSIDACtor
Breakover Voltage Max29V
No. of Circuits1Circuits
Peak Pulse Current Ippm30A
Peak Off-State Voltage, Vdrm19V
Product RangeSIDACtor SDPxxxxT023G6RP
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOT-23
Breakover Voltage Max
29V
Peak Pulse Current Ippm
30A
Product Range
SIDACtor SDPxxxxT023G6RP
No. of Pins
6Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
19V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability