Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSJ600
Order Code4674591
Product RangeSJ Series
Technical Datasheet
2.200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.120 |
| 50+ | €0.858 |
| 250+ | €0.712 |
| 500+ | €0.656 |
| 1000+ | €0.631 |
| 2200+ | €0.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ600
Order Code4674591
Product RangeSJ Series
Technical Datasheet
Product RangeSJ Series
DC Breakover Voltage600V
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SJ Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1kV
DC Breakover Voltage
600V
Impulse Discharge Current
3kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability