Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8-4BTG
Order Code2749172
Product RangeSPA SLVU2.8-4 Series
Technical Datasheet
1.958 In Stock
2.500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.370 |
| 10+ | €1.120 |
| 100+ | €0.945 |
| 500+ | €0.848 |
| 1000+ | €0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLVU2.8-4BTG
Order Code2749172
Product RangeSPA SLVU2.8-4 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage2.8V
Power Dissipation Pd-
Product RangeSPA SLVU2.8-4 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
SLVU2.8-4BTG is a SLVU2.8-4 series 2.8V 40A TVS array. It is designed to protect low voltage, CMOS devices from ESD and lightning induced transients. There is a compensating diode in series with each low voltage TVS to present a low loading capacitance to the line being protected. Typical applications include 10/100/1000 Ethernet, WAN/LAN equipment, switching systems, desktops, servers, and notebooks, analogue Inputs and base stations.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 40A (8/20μs)
- Low capacitance of 2pF per line
- Low leakage current of 1μA (MAX) at 2.8V
- SOIC-8 (JEDEC MO-012) pin configuration allows for simple flow-through layout
- Operating temperature range from –40 to 125°C
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
2.8V
Product Range
SPA SLVU2.8-4 Series
SVHC
To Be Advised
Technical Docs (3)
Alternatives for SLVU2.8-4BTG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001